345-022-558-878

Heilind Number:EDA345-022-558-878
Manufacturer:EDAC
Manufacturer Number:345-022-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-878

Detailed Description

Enhance connectivity in your PCB setup with this dual-row Board To Board PCB Connector. Designed for maximum efficiency, it features 22 positions with a pitch of .1 inches, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in high-temperature environments ranging from -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. Its right-angle mount orientation and 2-row configuration make it perfect for various applications, while the vibrant green color adds a touch of distinction to your setup. Upgrade your connectivity solutions with this essential component.