345-022-558-888

Heilind Number:EDA345-022-558-888
Manufacturer:EDAC
Manufacturer Number:345-022-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-558-888

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a compact two-row design and 22 positions, it offers optimal space utilization for efficient PCB connections. The right-angle mount orientation ensures versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate seamless signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in various environmental conditions. Upgrade your PCB assembly with this essential component for enhanced functionality and durability.