345-022-559-102

Heilind Number:EDA345-022-559-102
Manufacturer:EDAC
Manufacturer Number:345-022-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. The right-angle mount orientation offers versatility in installation, while the copper alloy contact material guarantees efficient power transfer. With 22 positions and a pitch of .1 inch, this connector provides ample connectivity options for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your PCB setup with this essential component.