345-022-559-107

Heilind Number:EDA345-022-559-107
Manufacturer:EDAC
Manufacturer Number:345-022-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless integration, it features a right-angle mount orientation and a single row with 22 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability even in challenging environments. Crafted with copper alloy contacts, it offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your devices with this essential component and experience seamless connectivity like never before.