345-022-559-112

Heilind Number:EDA345-022-559-112
Manufacturer:EDAC
Manufacturer Number:345-022-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant Green. Designed for seamless integration, it features a single row with 22 positions, ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your PCB design with this essential connector.