345-022-559-201

Heilind Number:EDA345-022-559-201
Manufacturer:EDAC
Manufacturer Number:345-022-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-201

Detailed Description

Enhance your PCB connectivity with our 22-position Card Edge Connector. Designed for precision and durability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a wide range of operating temperatures from -40 to 105°C. The right angle mount orientation allows for convenient installation, while the copper alloy contact material guarantees secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB setup. Perfect for applications requiring high-speed data transfer or power delivery, it's a must-have component for any electronics project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.