345-022-559-202

Heilind Number:EDA345-022-559-202
Manufacturer:EDAC
Manufacturer Number:345-022-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-202

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 22 positions with a .1-inch pitch and .2-inch row spacing, facilitating efficient data transfer. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Upgrade your electronic systems with this essential component for enhanced connectivity and performance.