345-022-559-258

Heilind Number:EDA345-022-559-258
Manufacturer:EDAC
Manufacturer Number:345-022-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector is built to last. With a right-angle mount orientation, it offers easy installation onto your circuit board. The copper alloy contact material ensures reliable conductivity, while the two rows with a pitch of .1 inches provide a total of 22 positions for seamless connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for commercial or industrial use, this connector is a dependable choice for your connectivity needs. Upgrade your PCB setup today with this essential component.