345-022-559-288

Heilind Number:EDA345-022-559-288
Manufacturer:EDAC
Manufacturer Number:345-022-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-288

Detailed Description

Enhance connectivity in your electronic systems with this versatile Board-To-Board PCB Connector. Designed for efficiency and durability, it features a 2-row configuration with 22 positions, ensuring seamless communication between PCBs. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inches, it provides secure and efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.