345-022-559-402

Heilind Number:EDA345-022-559-402
Manufacturer:EDAC
Manufacturer Number:345-022-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-402

Detailed Description

Enhance your PCB connectivity with our high-performance green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a total of 22 contact positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in varied conditions. Upgrade your connectivity solutions with this essential component.