345-022-559-403

Heilind Number:EDA345-022-559-403
Manufacturer:EDAC
Manufacturer Number:345-022-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-403

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. The 22-position connector, with a 1-row design and a pitch of .1 inches, offers seamless integration for your electronic components. Crafted with copper alloy contacts, it guarantees efficient power transmission. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your PCB assembly with this premium connector for unparalleled performance and durability.