345-022-559-404

Heilind Number:EDA345-022-559-404
Manufacturer:EDAC
Manufacturer Number:345-022-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 22 positions, ensuring efficient signal transmission. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, this connector facilitates secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in diverse environmental conditions. Upgrade your electronic assemblies with this essential component, engineered for optimal performance and longevity.