345-022-559-458

Heilind Number:EDA345-022-559-458
Manufacturer:EDAC
Manufacturer Number:345-022-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments. The contact material, Copper Alloy, further enhances conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project.