345-022-559-488

Heilind Number:EDA345-022-559-488
Manufacturer:EDAC
Manufacturer Number:345-022-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-488

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance. With a compact design, it offers 22 positions in a single row, ideal for space-saving setups. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Perfect for demanding applications, trust in this connector for efficient and secure connectivity. Elevate your projects with this essential component.