345-022-559-502

Heilind Number:EDA345-022-559-502
Manufacturer:EDAC
Manufacturer Number:345-022-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-502

Detailed Description

Enhance your PCB connectivity with our 22-position green board-to-board connector. Designed for seamless integration, this connector features a compact right-angle mount orientation, ideal for space-saving applications. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in various environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the high amperage rating of 3A meets power transmission demands. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and demanding industrial settings. Elevate your connectivity solutions with this essential component.