345-022-559-512

Heilind Number:EDA345-022-559-512
Manufacturer:EDAC
Manufacturer Number:345-022-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission. With a compact design, it offers 22 positions in 2 rows with a pitch of .1 inches, ideal for densely populated PCBs. The right-angle mount orientation and .2-inch row spacing provide flexibility in assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB connections with this efficient and durable connector.