345-022-559-578

Heilind Number:EDA345-022-559-578
Manufacturer:EDAC
Manufacturer Number:345-022-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-578

Detailed Description

Enhance connectivity in your electronic projects with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a dual-row configuration and 22 positions, it offers ample space for efficient signal transmission. Its right-angle mount orientation and .1-inch pitch make it ideal for tight spaces on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Upgrade your setup with this essential connector for optimal performance and longevity.