345-022-559-588

Heilind Number:EDA345-022-559-588
Manufacturer:EDAC
Manufacturer Number:345-022-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-588

Detailed Description

Enhance your PCB connectivity with this robust and efficient board-to-board connector. Designed for seamless integration, its dual-row configuration features 22 positions for optimal versatility. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both durability and reliable performance. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your electronics with this essential component.