345-022-559-603

Heilind Number:EDA345-022-559-603
Manufacturer:EDAC
Manufacturer Number:345-022-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-603

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration in electronic devices, it boasts a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a compact form factor featuring a single row of 22 positions, this connector offers efficient signal transmission for your PCB applications. Crafted with precision, it ensures reliable contact with copper alloy terminals, guaranteeing optimal conductivity. Its right-angle mount orientation and 0.1-inch pitch make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for seamless and secure connections in your electronic projects.