345-022-559-608

Heilind Number:EDA345-022-559-608
Manufacturer:EDAC
Manufacturer Number:345-022-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a total of 22 positions in a single row layout, it offers seamless integration and optimal signal transfer. The right-angle mount orientation ensures efficient space utilization on your PCB, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, this connector provides reliable power delivery with a low amperage of 3A. Designed for versatility, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.