345-022-559-658

Heilind Number:EDA345-022-559-658
Manufacturer:EDAC
Manufacturer Number:345-022-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-658

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 22 positions in a single row, ensuring optimal connectivity for your electronic devices. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, it ensures reliable power transmission. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component, perfect for professionals in the electronics industry.