345-022-559-678

Heilind Number:EDA345-022-559-678
Manufacturer:EDAC
Manufacturer Number:345-022-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-678

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector, crafted with precision and durability in mind. Designed for seamless integration in electronic systems, this connector boasts a vibrant green hue, adding a touch of visual appeal to your setup. With an amperage of 3A and copper alloy contact material, it ensures efficient power transmission with minimal signal loss. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees robust protection against heat and fire hazards, while meeting stringent safety standards. Featuring 22 positions and a right-angle mount orientation, it offers versatility in board-to-board connections, ideal for various applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and secure attachment. Whether in industrial machinery or consumer electronics, this connector excels in demanding environments, with an operating temperature range of -40 to 105°C. Trust in its reliability and performance, a vital component for seamless PCB connectivity.