345-022-559-803

Heilind Number:EDA345-022-559-803
Manufacturer:EDAC
Manufacturer Number:345-022-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-803

Detailed Description

Enhance your PCB connections with our Green Board-to-Board Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity for up to 22 positions. Designed for efficiency, this connector boasts a Right Angle mount orientation, perfect for space-saving installations. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs.