345-022-559-808

Heilind Number:EDA345-022-559-808
Manufacturer:EDAC
Manufacturer Number:345-022-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-808

Detailed Description

Upgrade your PCB connections with this high-performance board-to-board connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts. With two rows and a total of 22 positions, it offers ample connectivity for your electronic components. The right-angle mount orientation allows for versatile installation, while the .1-inch pitch and .2-inch row spacing ensure precise connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications. Trust in its quality and performance for seamless PCB integration.