345-022-559-812

Heilind Number:EDA345-022-559-812
Manufacturer:EDAC
Manufacturer Number:345-022-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-559-812

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions across 2 rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C ensures durability. Elevate your connectivity solutions with this essential component.