345-022-560-201

Heilind Number:EDA345-022-560-201
Manufacturer:EDAC
Manufacturer Number:345-022-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-201

Detailed Description

Enhance your PCB connection setup with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable signal transmission in any application. The precise .1-inch pitch and .2-inch row spacing offer seamless integration, while the 22 positions allow for versatile connectivity options. Whether you're a professional or a DIY enthusiast, this connector, with a straight mount orientation, is easy to install and guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for various projects in need of a dependable PCB connection solution. Elevate your electronics game with this essential connector, a must-have in any toolkit.