345-022-560-212

Heilind Number:EDA345-022-560-212
Manufacturer:EDAC
Manufacturer Number:345-022-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless interconnection for up to 22 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality in a wide range of conditions. Upgrade your connectivity solutions with this essential component.