345-022-560-258

Heilind Number:EDA345-022-560-258
Manufacturer:EDAC
Manufacturer Number:345-022-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-258

Detailed Description

Enhance your PCB connectivity with our 22-position board-to-board connector, designed for seamless integration in a variety of electronic devices. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a compact pitch of .1 inches and dual rows, it offers efficient signal transmission and space-saving benefits. The straight mount orientation and row spacing of .2 inches make it easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring robust and stable connections. Upgrade your connectivity solutions with this versatile and dependable connector.