345-022-560-288

Heilind Number:EDA345-022-560-288
Manufacturer:EDAC
Manufacturer Number:345-022-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-288

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its two rows of Copper Alloy contacts, each with 22 positions, offer ample space for seamless data transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for varied industrial environments. Whether you need to link circuit boards or peripherals, its straight mount orientation provides easy installation. Elevate your electronic projects with this reliable connector.