345-022-560-502

Heilind Number:EDA345-022-560-502
Manufacturer:EDAC
Manufacturer Number:345-022-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-502

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, ensuring both performance and visual appeal. With two rows of 22 contact positions, it allows for seamless data transmission and power delivery. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. Their .1-inch pitch and .2-inch row spacing enable easy installation and secure attachment on PCBs. Designed for efficiency, these connectors offer a straight mount orientation, perfect for streamlined PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee reliability even in harsh environmental conditions. Elevate your electronic assemblies with this essential connector, a must-have in any professional or DIY project.