345-022-560-503

Heilind Number:EDA345-022-560-503
Manufacturer:EDAC
Manufacturer Number:345-022-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 22 positions each, offering ample space for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation and vibrant green color add both functionality and aesthetics to your PCB setup. Elevate your connectivity game with this essential component.