345-022-560-508

Heilind Number:EDA345-022-560-508
Manufacturer:EDAC
Manufacturer Number:345-022-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within your device, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 22 positions each, this connector allows for efficient data transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Trust in its straight mount orientation for easy installation, and experience seamless connectivity like never before. Upgrade your device with this essential connector today.