345-022-560-512

Heilind Number:EDA345-022-560-512
Manufacturer:EDAC
Manufacturer Number:345-022-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-512

Detailed Description

Enhance connectivity in your electronic devices with this efficient board-to-board PCB connector. Designed for seamless integration, this connector features 22 positions spread across two rows, along with a .1-inch pitch and .2-inch row spacing for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts ensuring reliable conductivity. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for a wide range of applications, this green-colored connector is a must-have component for any electronics enthusiast or professional.