345-022-560-588

Heilind Number:EDA345-022-560-588
Manufacturer:EDAC
Manufacturer Number:345-022-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-588

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 22 positions, ideal for intricate circuitry. The green-colored housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. Its straight mount orientation and 2-row configuration offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Trust in its efficiency to streamline your connectivity needs.