345-022-560-802

Heilind Number:EDA345-022-560-802
Manufacturer:EDAC
Manufacturer Number:345-022-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-802

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a compact yet robust construction, featuring a UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With 22 positions across two rows, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing ensure precision and efficiency in your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance like never before.