345-022-560-803

Heilind Number:EDA345-022-560-803
Manufacturer:EDAC
Manufacturer Number:345-022-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-803

Detailed Description

Enhance connectivity within your PCB setup with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue, adding a pop of color to your system. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in high-temperature environments. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage capacity supports robust power delivery. Featuring two rows with a pitch and row spacing of .1 and .2 inches respectively, it offers 22 positions for versatile connections. The straight mount orientation allows for easy installation, catering to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your connectivity with this essential component.