345-022-560-804

Heilind Number:EDA345-022-560-804
Manufacturer:EDAC
Manufacturer Number:345-022-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-804

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a total of 22 positions, this connector ensures secure and efficient power delivery. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for seamless and high-performance PCB connectivity.