345-022-560-808

Heilind Number:EDA345-022-560-808
Manufacturer:EDAC
Manufacturer Number:345-022-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-808

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The dual-row design with 22 positions and a pitch of 0.1 inches offers efficient signal transmission, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications. Its straight mount orientation simplifies assembly, making it a must-have component for seamless PCB interconnections. Elevate your connectivity standards with this essential connector.