345-022-560-812

Heilind Number:EDA345-022-560-812
Manufacturer:EDAC
Manufacturer Number:345-022-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-812

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant green hue and a straight mount orientation for easy installation. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for optimal performance. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, even in harsh environments. Copper alloy contact material guarantees excellent conductivity, while the 22 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency for your connectivity needs.