345-022-560-878

Heilind Number:EDA345-022-560-878
Manufacturer:EDAC
Manufacturer Number:345-022-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-560-878

Detailed Description

Enhance your PCB connections with our innovative Board-to-Board PCB Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation even in challenging environments. With two rows and 22 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for seamless and high-quality inter-board connections.