345-023-500-101

Heilind Number:EDA345-023-500-101
Manufacturer:EDAC
Manufacturer Number:345-023-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The 23-position design, with a single row layout and a pitch of .1 inches, offers efficient signal transmission. Crafted with copper alloy contacts and suitable for a wide range of applications, this connector guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it is versatile and reliable in various environments. Upgrade your PCB assembly with this essential component for seamless functionality.