345-023-520-458

Heilind Number:EDA345-023-520-458
Manufacturer:EDAC
Manufacturer Number:345-023-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-520-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, featuring 23 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. The green-colored connector boasts a single row design with a pitch of .1 inches and row spacing of .2 inches, facilitating efficient PCB assembly. With copper alloy contact material, it offers superior conductivity for optimal signal transmission. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your systems with this high-quality connector and experience enhanced performance and durability.