345-023-520-488

Heilind Number:EDA345-023-520-488
Manufacturer:EDAC
Manufacturer Number:345-023-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-520-488

Detailed Description

Enhance your electronic connections with our versatile Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 23 positions, offering ample space for secure and efficient linking. Crafted with precision, the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse environments. Elevate your connectivity solutions with this high-performance component.