345-023-521-102

Heilind Number:EDA345-023-521-102
Manufacturer:EDAC
Manufacturer Number:345-023-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-102

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring 23 positions in a single row, this connector facilitates seamless data transfer, making it ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Upgrade your setup today with this essential component for efficient and seamless electronic connections.