345-023-521-158

Heilind Number:EDA345-023-521-158
Manufacturer:EDAC
Manufacturer Number:345-023-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-158

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration within your devices, it features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 23 positions, this connector offers ample room for multiple connections, while its copper alloy contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.