345-023-521-188

Heilind Number:EDA345-023-521-188
Manufacturer:EDAC
Manufacturer Number:345-023-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-188

Detailed Description

Enhance your circuit connectivity with our innovative Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 23 positions with a pitch of .1 inches, ensuring seamless integration for high-density applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior safety and performance. Each contact is made of robust Copper Alloy, providing excellent conductivity and reliability. With a straight mount orientation and a compact single-row design, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your electronics assembly with this essential component, perfect for professionals and DIY enthusiasts alike.