345-023-521-402

Heilind Number:EDA345-023-521-402
Manufacturer:EDAC
Manufacturer Number:345-023-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-402

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 23 positions with a single row layout, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material guarantee durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Upgrade your setup with this essential component for seamless board-to-board connections.