345-023-521-403

Heilind Number:EDA345-023-521-403
Manufacturer:EDAC
Manufacturer Number:345-023-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-403

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 23 positions with a single row configuration, ensuring efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. The green color adds a pop of vibrancy, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.