345-023-521-404

Heilind Number:EDA345-023-521-404
Manufacturer:EDAC
Manufacturer Number:345-023-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-404

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Green Board To Board PCB Connector. Designed for efficiency, this connector features 23 positions in a single row, perfect for seamless data transmission. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring optimal performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various conditions. Upgrade your PCB assembly with this essential component.