345-023-521-458

Heilind Number:EDA345-023-521-458
Manufacturer:EDAC
Manufacturer Number:345-023-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-023-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-023-521-458

Detailed Description

Ensure seamless connectivity with our Board To Board PCB Connector. Designed for optimal performance, this connector features 23 positions with a pitch of .1 inch, allowing for efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contact material, you can rely on its conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and single row spacing of .2 inches make installation hassle-free. Whether for personal or professional use, this green connector is a must-have for your electronic projects. Upgrade your connectivity experience with this essential component.